SPC5200CVR400BR2

NXP Semiconductors
841-SPC5200CVR400BR2
SPC5200CVR400BR2

Mfr.:

Description:
Microprocessors - MPU HABANERO AUTO PB FREE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
603e
1 Core
32 bit
400 MHz
TEPBGA-272
16 kB
16 kB
1.42 V to 1.58 V
MPC5200B
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data RAM Size: 256 MB
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, SRAM
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Processor Series: 603e
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309514518
Unit Weight: 2,545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2