SP5747CSK0AMKU6R

NXP Semiconductors
771-SP5747CSK0AMKU6R
SP5747CSK0AMKU6R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, 512K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
23,13 € 11.565,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xG
SMD/SMT
LQFP-176
e200z2, e200z4
4 MB
512 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
1.2 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: CAN, I2C, LIN, SPI, USB
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935362157528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C