SP5746BHK1AMMH6R

NXP Semiconductors
771-SP5746BHK1AMMH6R
SP5746BHK1AMMH6R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,3M FLASH,512 RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
18,76 € 28.140,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
MPC574xC
SMD/SMT
MAPBGA-100
e200z4
3 MB
384 kB
32 bit
10 bit, 12 bit
160 MHz
65 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 3.6 V
Interface Type: CAN, I2C, LIN, SCI, SPI
Number of ADC Channels: 99 Channel
Number of Timers/Counters: 1 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935376189518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.