SP5745BFK1AVKU2R

NXP Semiconductors
771-SP5745BFK1AVKU2R
SP5745BFK1AVKU2R

Mfr.:

Description:
32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,37 € 23,37 €
18,72 € 187,20 €
17,55 € 438,75 €
16,27 € 1.627,00 €
14,96 € 3.740,00 €
Full Reel (Order in multiples of 500)
14,56 € 7.280,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xB
SMD/SMT
LQFP-176
e200z4
2 MB
256 kB
32 bit
10 bit, 12 bit
120 MHz
129 I/O
1.2 V
1.32 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, LIN, SCI, SPI
Number of ADC Channels: 99 Channel
Number of Timers/Counters: 1 x 16 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935347049528
Unit Weight: 1,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.