SP5744PFK1AMLQ8R

NXP Semiconductors
841-SP5744PFK1AMLQ8R
SP5744PFK1AMLQ8R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 384K RAM, Flexray, 180MHz, -40/+125degC, LQFP 144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
15,26 € 7.630,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
MPC574xP
AEC-Q100
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Part # Aliases: 935326076528
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2