SL3S1205FUD2/HAPBZ

NXP Semiconductors
771-L3S1205FUD2HAPBZ
SL3S1205FUD2/HAPBZ

Mfr.:

Description:
NFC/RFID Tags & Transponders SL3S1205FUD2/HAP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
128 bit
840 MHz to 960 MHz
+ 85 C
- 40 C
Die
Reel
Cut Tape
Brand: NXP Semiconductors
Function: Read/Write
Product: RFID Transponders
Product Type: NFC/RFID Tags & Transponders
Series: SL3S1205
Factory Pack Quantity: 296307
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935406988035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.