SL3S1002FTB1,115

NXP Semiconductors
771-SL3S1002FTB1-115
SL3S1002FTB1,115

Mfr.:

Description:
NFC/RFID Tags & Transponders SMART LABEL/TAG IC UCODE G2XM AND G2XL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
512 bit
840 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
XSON-3
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read Only
Product Type: NFC/RFID Tags & Transponders
Series: SL3ICS1x02
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935290254115
Unit Weight: 2,049 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99