SL2S1502FTBX

NXP Semiconductors
771-SL2S1502FTBX
SL2S1502FTBX

Mfr.:

Description:
NFC/RFID Tags & Transponders ICODE ILT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.980

Stock:
4.980 Can Dispatch Immediately
Quantities greater than 4980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,264 € 2,64 €
0,235 € 5,88 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,17 € 170,00 €
0,152 € 380,00 €
Full Reel (Order in multiples of 5000)
0,15 € 750,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
240 bit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
XSON-3
Reel
Cut Tape
Brand: NXP Semiconductors
Function: Read/Write
Product: ICODE ILT
Product Type: NFC/RFID Tags & Transponders
Series: SL2S1502
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935300299115
Unit Weight: 2,029 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.