SGTL5000XNLA3R2

NXP Semiconductors
841-SGTL5000XNLA3R2
SGTL5000XNLA3R2

Mfr.:

Description:
Audio CODECs Audio Codex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.109

Stock:
23.109 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,49 € 34,90 €
3,23 € 80,75 €
2,92 € 292,00 €
2,78 € 695,00 €
2,74 € 1.370,00 €
2,71 € 6.775,00 €
Full Reel (Order in multiples of 5000)
2,50 € 12.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C, SPI)
1 ADC
1 DAC
3.6 V
1.62 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.62 V to 3.6 V
Product Type: CODECs
Series: SGTL5000
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
THD plus Noise: - 73 dB ADC/- 100 dB DAC
Part # Aliases: 935314076518
Unit Weight: 15,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SGTL5000 Low Power Stereo Codec

NXP SGTL5000 Low Power Stereo Codec comes with a Headphone Amp from Freescale. This Codec is designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, and digital I/O. SGTL5000 is able to achieve low power with high performance in small footprints. This Codec has features such as capless headphone design and an internal PLL that helps lower the overall system cost.