SEN-GEN6-SKT

NXP Semiconductors
771-SEN-GEN6-SKT
SEN-GEN6-SKT

Mfr.:

Description:
Multiple Function Sensor Development Tools Engineering SKT sensor test board

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,64 € 391,64 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Boards
Sensor
FXLS9xxxx
Brand: NXP Semiconductors
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935416924598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

SEN-GEN6-SKT Socket Evaluation Board

NXP Semiconductors SEN-GEN6-SKT Socket Evaluation Board enables evaluation of the FXLS9x and FXPS7x Automotive Sensors. The FXLS9x Sensor Series includes automotive safety digital accelerometers that are optimized for use in airbag impact detection systems. The FXPS7x Sensor Series includes analog and digital absolute pressure sensors ideal for many automotive applications such as manifold air pressure (MAP), comfort seating, and other applications requiring operating absolute pressure ranges up to 550kPa.