SC900719CAF

NXP Semiconductors
771-SC900719CAF
SC900719CAF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Solenoid driver, 12 drvr, 3A, Motor Pump predriver 16kHz, 4 WSS, PMIC, HS, 2xCAN, LQFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,41 € 23,41 €
18,73 € 187,30 €
17,57 € 439,25 €
16,63 € 1.496,70 €
16,12 € 4.352,40 €
15,94 € 8.607,60 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935313129557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99