SC900719AAF

NXP Semiconductors
771-SC900719AAF
SC900719AAF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Solenoid driver, 12 drvr, 3A, Motor Pump predriver 16kHz, 4 WSS, PMIC, HS, 2xCAN, LQFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,44 € 24,44 €
19,56 € 195,60 €
18,34 € 458,50 €
16,44 € 1.479,60 €
15,96 € 4.309,20 €
15,73 € 8.494,20 €
1.080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
24,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Tray
Brand: NXP Semiconductors
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935313161557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99