SC68376BGCAB25

NXP Semiconductors
841-SC68376BGCAB25
SC68376BGCAB25

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU 8K ROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,55 € 81,55 €
67,79 € 677,90 €
64,34 € 1.608,50 €
57,04 € 6.844,80 €
240 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-160
CPU32
7.5 kB
32 bit
10 bit
20.97 MHz
4.5 V
5.25 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: MC68376
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 120
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317085557
Unit Weight: 5,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.