SC68376BACAB25

NXP Semiconductors
841-SC68376BACAB25
SC68376BACAB25

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU 8K ROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,55 € 81,55 €
67,79 € 677,90 €
54,08 € 1.352,00 €
54,07 € 6.488,40 €
240 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
PQFP-160
CPU32
4 kB
32 bit
10 bit
25 MHz
3 V
5.25 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: QSPI, SCI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: SC68xxx
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 120
Subcategory: Microcontrollers - MCU
Part # Aliases: 935319464557
Unit Weight: 5,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99