SC28L92A1A,529

NXP Semiconductors
771-SC28L92A1A529
SC28L92A1A,529

Mfr.:

Description:
UART Interface IC 3V-5V 2CH UART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
230.4 kb/s
16 B
3.63 V, 5.5 V
2.97 V, 4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Factory Pack Quantity: 156
Subcategory: Interface ICs
Type: UART
Part # Aliases: SC28L92A1A-S
Unit Weight: 2,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.