SC18IS602BIPW/S8HP

NXP Semiconductors
771-SC18IS602BIPW8HP
SC18IS602BIPW/S8HP

Mfr.:

Description:
I/O Controller Interface IC I2C-bus to SPI Bridge SC18IS602B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-16
SC18IS602B
I/O Controllers
I2C, SPI
4 I/O
3.6 V
2.4 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 5.6 mA
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C-Bus to SPI Bridge
Part # Aliases: 935358995128
Unit Weight: 63,665 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.