SC16IS762IBS,157

NXP Semiconductors
771-SC16IS762IBS157
SC16IS762IBS,157

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
5 Mb/s
64 B
3.6 V
2.3 V
6 mA
- 40 C
+ 95 C
SMD/SMT
HVQFN-32
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Factory Pack Quantity: 2450
Subcategory: Interface ICs
Type: IrDA/RS-232/RS-485
Part # Aliases: SC16IS762IBS
Unit Weight: 60,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99