SC16IS750IPW

NXP Semiconductors
771-SC16IS750IPW
SC16IS750IPW

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
5 Mb/s
64 B
3.6 V
2.3 V
6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Factory Pack Quantity: 1575
Subcategory: Interface ICs
Type: IrDA/RS-232/RS-485
Part # Aliases: SC16IS750IPW,112
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99