SC16IS750IPW,128

NXP Semiconductors
771-SC16IS750IPW-F
SC16IS750IPW,128

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
5 Mb/s
64 B
3.6 V
2.3 V
6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: IrDA/RS-232/RS-485
Part # Aliases: 935279278128
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.