SC16IS750IBS,128

NXP Semiconductors
771-SC16IS750IBS-F
SC16IS750IBS,128

Mfr.:

Description:
UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.489
Expected 7/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,46 € 24,60 €
2,24 € 56,00 €
2,06 € 206,00 €
1,96 € 490,00 €
1,94 € 970,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 1500)
1,78 € 2.670,00 €
1,77 € 5.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 85 C
SMD/SMT
HVQFN-24
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS750
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935279271128
Unit Weight: 43,562 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.