SC16C654DBIB64,151

NXP Semiconductors
771-SC16C654DBIB64-S
SC16C654DBIB64,151

Mfr.:

Description:
UART Interface IC 4CH. UART 64B FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Interface Type: UART
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: SC16C654DB
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935276671151
Unit Weight: 346 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.