SC16C554DBIB64,157

NXP Semiconductors
771-16C554DBIB64157
SC16C554DBIB64,157

Mfr.:

Description:
UART Interface IC 16CB 2.5V-5V 4CH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
5 Mb/s
16 B
6 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: UART
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: SC16C554DB
Factory Pack Quantity: 800
Subcategory: Interface ICs
Part # Aliases: 935276669157
Unit Weight: 346 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99