SC16C550BIB48,128

NXP Semiconductors
771-SC16C550BIB48-F
SC16C550BIB48,128

Mfr.:

Description:
UART Interface IC 16CB 2.5V-5V 1CH UART 16B FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
3 Mb/s
16 B
4.5 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: NL
Country of Origin: TW
Interface Type: UART
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: SC16C550
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935274388128
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99