SAC57D53MCVMO

NXP Semiconductors
841-SAC57D53MCVMO
SAC57D53MCVMO

Mfr.:

Description:
ARM Microcontrollers - MCU ARM 32-bit MCU, Triple core, 3MB Flash, 1.3MB gRAM, 1MB sysRAM, -40/+105degC, 516 MAPBGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAC57D5xx
SMD/SMT
MAPBGA-516
ARM Cortex A5, ARM Cortex M0+, ARM Cortex M4
3 MB
32 bit
12 bit
80 MHz, 160 MHz, 320 MHz
2.33 MB
1.2 V
1.32 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: Ethernet, FlexCAN, I2C, LINFlexD, SPI, Video
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.2 V to 1.32 V
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318864557
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.