SAC57D52LCVLT

NXP Semiconductors
841-SAC57D52LCVLT
SAC57D52LCVLT

Mfr.:

Description:
ARM Microcontrollers - MCU ARM 32-bit MCU, Triple core, 2MB Flash, 1.3MB gRAM, 1MB sysRAM, -40/+105degC, LQFP 208

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAC57D5xx
SMD/SMT
LQFP-208
ARM Cortex A5, ARM Cortex M0+, ARM Cortex M4
2 MB
32 bit
12 bit
80 MHz, 160 MHz, 320 MHz
2.33 MB
1.2 V
1.32 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: Ethernet, FlexCAN, I2C, LINFlexD, SPI, Video
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 8 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313192557
Unit Weight: 2,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C