SAA7121H/V2,557

NXP Semiconductors
771-SAA7121HB
SAA7121H/V2,557

Mfr.:

Description:
Video ICs DIG VID ENCODER NTSC PAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Video Encoder
3 V to 3.6 V
55 mA
0 C
+ 70 C
SMD/SMT
QFP-44
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Video ICs
Factory Pack Quantity: 480
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: SAA7121HB
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.