SA605DK/01,118

NXP Semiconductors
771-SA605DK/01-T
SA605DK/01,118

Mfr.:

Description:
RF Mixer LV MIXER FM IF SYS. -40 TO +85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+ 85 C
- 40 C
SMD/SMT
SSOP-20
Brand: NXP Semiconductors
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 8 V
Supply Voltage - Min: 4.5 V
Technology: Si
Part # Aliases: 935275267118
Unit Weight: 98,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA605 Low-Power Mixer FM IF System

NXP Semiconductors SA605 Low-Power Mixer FM IF System incorporates a mixer/oscillator, two limiting intermediate frequency amplifiers, quadrature detector, muting, logarithmic received signal strength indicator (RSSI), and a voltage regulator. The SA605 features a high mixer input intercept point, high IF bandwidth (25MHz), and temperature compensated RSSI and limiters, permitting it to be used in higher-performance applications. The SA605 meets the EIA specifications for AMPS and TACS cellular radio applications.