SA602AN/01,112

NXP Semiconductors
771-SA602AN/01
SA602AN/01,112

Mfr.:

Description:
RF Mixer LP VHF DBL-BAL W/OSC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+ 85 C
- 40 C
Through Hole
DIP-8
Brand: NXP Semiconductors
Operating Supply Voltage: 6 V
Packaging: Tube
Product Type: RF Mixer
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 8 V
Supply Voltage - Min: 4.5 V
Technology: Si
Part # Aliases: SA602AN/01
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.