SA56004CDP,118

NXP Semiconductors
771-SA56004CDP118
SA56004CDP,118

Mfr.:

Description:
Board Mount Temperature Sensors I2C LOC +/- 2OC AND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.165

Stock:
15.165 Can Dispatch Immediately
Quantities greater than 15165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,42 € 7,10 €
1,03 € 10,30 €
0,937 € 46,85 €
0,834 € 83,40 €
0,793 € 396,50 €
0,761 € 761,00 €
Full Reel (Order in multiples of 2500)
0,592 € 1.480,00 €
0,586 € 2.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors SA56004ADP,118
NXP Semiconductors
Board Mount Temperature Sensors TEMP SENSOR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
SOT-505-8
I2C, SMBus
3 V
5.5 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: NL
Country of Origin: TH
Operating Supply Current: 500 uA
Pd - Power Dissipation: 11 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: SA56004X
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Part # Aliases: 935274565118
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99