S9S12G128AMLF

NXP Semiconductors
771-S9S12G128AMLF
S9S12G128AMLF

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 128K FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 7,38 €
5,72 € 57,20 €
5,31 € 132,75 €
4,85 € 485,00 €
4,63 € 1.157,50 €
4,45 € 2.225,00 €
4,37 € 4.370,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12
128 kB
8 kB
LQFP-48
25 MHz
10 bit
40 I/O
3.15 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12G
Tray
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: MSCAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3.15 V to 5.5 V
Processor Series: MC9S12G
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935361321557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Ultra-Reliable S12G 16-bit Automotive MCUs

NXP Semiconductors Ultra-Reliable S12G 16-bit Automotive Microcontrollers optimized, 16-bit MCU product line focused on low cost, high performance and low pin count. The S12G MCUs are suited for generic automotive and industrial applications requiring CAN or LIN/SAE J2602 communication, including body controllers, occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes. These MCUs bridge the gap between high-end 8-bit MCUs and high-performance 16-bit MCUs.