S9S08RN32W1VLF

NXP Semiconductors
841-S9S08RN32W1VLF
S9S08RN32W1VLF

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
4 kB
LQFP-48
20 MHz
12 bit
39 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
S08RN
AEC-Q100
Tray
Analogue Supply Voltage: - 600 mV to 6.1 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: TWR-S08RN60
Interface Type: I2C, SCI, SPI, UART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08RN
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935312777557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
3A991.a.2