S9S08DZ128F2MLH

NXP Semiconductors
841-S9S08DZ128F2MLH
S9S08DZ128F2MLH

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,43 € 15,43 €
12,24 € 122,40 €
11,44 € 286,00 €
10,57 € 1.057,00 €
10,16 € 2.540,00 €
9,74 € 4.870,00 €
9,72 € 7.776,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
128 kB
8 kB
LQFP-64
40 MHz
12 bit
54 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
S08D
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Development Kit: EVB9S08DZ60_128, DEMO9S08DZ60
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08DZ
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317992557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.