S9S08DN32F2CLF

NXP Semiconductors
841-S9S08DN32F2CLF
S9S08DN32F2CLF

Mfr.:

Description:
8-bit Microcontrollers - MCU M74K MASK ONLY - AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 6.362,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
1.5 kB
LQFP-48
40 MHz
12 bit
40 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08D
AEC-Q100
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Development Kit: EVB9S08DZ60_128, DEMO9S08DZ60
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08DN
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935315106557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.