S9S08AW32E5MPUE

NXP Semiconductors
841-S9S08AW32E5MPUE
S9S08AW32E5MPUE

Mfr.:

Description:
8-bit Microcontrollers - MCU AUTO 9S08AW32

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
2 kB
LQFP-64
40 MHz
10 bit
54 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
S08AW
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Development Kit: DEMO9S08AW60E
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08AW
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320265557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2