S9S08AW32E5CFDE

NXP Semiconductors
841-S9S08AW32E5CFDE
S9S08AW32E5CFDE

Mfr.:

Description:
8-bit Microcontrollers - MCU 16-bit 32K Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 5.603,00 €
4,30 € 11.180,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
2 kB
QFN-48
40 MHz
10 bit
38 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08AW
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Data RAM Type: RAM
Development Kit: DEMO9S08AW60E
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08AW
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310087557
Unit Weight: 112,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2