S9KEAZN16AMLCR

NXP Semiconductors
841-S9KEAZN16AMLCR
S9KEAZN16AMLCR

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.937

Stock:
1.937 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 2000)
1,14 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KEA
SMD/SMT
LQFP-32
ARM Cortex M0+
16 kB
32 bit
12 bit
40 MHz
28 I/O
4 kB
2.7 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 6 bit
Data RAM Type: RAM
Data ROM Size: 0.256 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: KEA64
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313121528
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2