S9KEAZ64AVLK

NXP Semiconductors
841-S9KEAZ64AVLK
S9KEAZ64AVLK

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 64KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 949,50 €
2,09 € 11.286,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KEA
SMD/SMT
LQFP-80
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
71 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Operating Supply Voltage: 3 V, 5 V
Processor Series: KEA64
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324861557
Unit Weight: 637,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2