S9KEAZ128AVLHR

NXP Semiconductors
841-S9KEAZ128AVLHR
S9KEAZ128AVLHR

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,59 € 25,90 €
2,53 € 63,25 €
2,52 € 252,00 €
2,41 € 602,50 €
Full Reel (Order in multiples of 1500)
2,41 € 3.615,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KEA
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
58 I/O
16 kB
2.7 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Operating Supply Voltage: 3 V, 5 V
Processor Series: KEA128
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935312446528
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2