S912ZVMC12F1MKH

NXP Semiconductors
841-S912ZVMC12F1MKH
S912ZVMC12F1MKH

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU S12Z core 128KB Flash 50MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
S12Z
128 kB
8 kB
LQFP-64
50 MHz
12 bit
64 I/O
1.72 V
1.98 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12ZVM
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Development Kit: MTRCKTSPNZVM128
Interface Type: CAN, LIN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 1 Timer
Processor Series: S12Z
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935317949557
Unit Weight: 373,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2