S912ZVMC12AWKH

NXP Semiconductors
771-S912ZVMC12AWKH
S912ZVMC12AWKH

Mfr.:

Description:
16-bit Microcontrollers - MCU S12Z core,128K Flash,CAN,64LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
6,36 € 63,60 €
6,16 € 154,00 €
4,95 € 495,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12ZVM
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: 935417649557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

16-Bit S12 MagniV® S12ZVM Mixed-Signal MCUs

NXP Semiconductors 16-Bit S12 MagniV® S12ZVM Mixed-Signal Microcontrollers (MCUs) offer a small, efficient, and scalable 3-phase motor control solution for industrial and automotive applications. The S12ZVM MCUs are ideal for use with Brushless DC Motors (BLDC), Permanent-Magnet Synchronous Motors (PMSM), and Switched Reluctance Motors (SRM). NXP Semiconductors MagniV S12ZVM MCUs feature an enhanced S12Z core, a combination of dual-ADC synchronized with PWM generation, and the integration of high-voltage analog modules. The analog modules include a Voltage Regulator (VREG), Gate Drive Unit (GDU), and either Local Interconnect Network (LIN) Physical Layer or Controller Area Network (CAN) Physical Layer. These features enable a fully integrated single-chip solution to drive up to six external power MOSFETs for BLDC or PMSM motor drive applications.