S912ZVMBA6F0MLH

NXP Semiconductors
771-S912ZVMBA6F0MLH
S912ZVMBA6F0MLH

Mfr.:

Description:
16-bit Microcontrollers - MCU VMB64, 64K FLASH, 4K RAM, 64LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 3.768,00 €
4,67 € 11.208,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
64 kB
4 kB
LQFP-64
32 MHz
8 bit, 10 bit
24 I/O
1.8 V
1.8 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12ZVMB
Tray
Analogue Supply Voltage: 4.5 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Data RAM Type: RAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer
Part # Aliases: 935351004557
Unit Weight: 346,554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2