S912ZVMBA4F0WLFR

NXP Semiconductors
771-S912ZVMBA4F0WLFR
S912ZVMBA4F0WLFR

Mfr.:

Description:
16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,78 € 7.560,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
S12Z
48 kB
4 kB
LQFP-48
32 MHz
8 bit, 10 bit
15 I/O
5.5 V
18 V
SMD/SMT
16 bit
- 40 C
+ 150 C
S12ZVMB
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 6 bit
Data RAM Type: RAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935382513528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2