S912ZVMBA4F0VLH

NXP Semiconductors
841-S912ZVMBA4F0VLH
S912ZVMBA4F0VLH

Mfr.:

Description:
16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 48KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 3.320,00 €
4,13 € 9.912,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
48 kB
4 kB
LQFP-64
32 MHz
8 bit, 10 bit
24 I/O
1.8 V
1.8 V
SMD/SMT
16 bit
- 40 C
+ 105 C
S12ZVMB
AEC-Q100
Tray
Analogue Supply Voltage: 4.5 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: SCI, SPI
Number of ADC Channels: 9 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer
Part # Aliases: 935340135557
Unit Weight: 346,554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S12ZVMB MagniV Microcontrollers

NXP Semiconductors S12ZVMB MagniV® Microcontrollers provide automotive DC-motor control applications with a unique combination of integration and scalability. Integrated LIN-PHY, 12V-Vreg, and H-bridge gate drivers make these MCUs ideal for applications such as window lifters, sunroofs, or powertrain actuators.