S912ZVMAL3F0WLF

NXP Semiconductors
771-S912ZVMAL3F0WLF
S912ZVMAL3F0WLF

Mfr.:

Description:
16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
5,75 € 57,50 €
5,49 € 137,25 €
4,76 € 476,00 €
4,54 € 1.135,00 €
4,15 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
32 kB
2 kB
LQFP-48
20 MHz
10 bit
22 I/O
1.72 V
1.98 V
SMD/SMT
16 bit
- 40 C
+ 150 C
S12ZVMA
AEC-Q100
Tray
Analogue Supply Voltage: 5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer
Part # Aliases: 935373623557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S912ZVMA MagniV® Microcontrollers

NXP S912ZVMA MagniV® Microcontrollers are S12 MagniV mixed-signal MCUs that integrate solutions for motor control and sensor interface nodes. These MagniV MCUs are a single-chip solution for simple loads controlled remotely via LIN or PWM command. NXP S912ZVMA MagniV MCUs feature integrated LIN-PHY, 12V Voltage Regulator (Vreg), and a half-bridge 2-channel MOSFET gate driver. These MCUs include an S12Z core at 32MHz bus speed, up to 32KB flash, and 128B EEPROM that is included in the longevity program. The target applications are in DC-motor drive, LIN-based actuators, solenoids, valves, and smart junction boxes.