S912ZVC12F0MKHR

NXP Semiconductors
771-S912ZVC12F0MKHR
S912ZVC12F0MKHR

Mfr.:

Description:
16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,28 € 6.420,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
128 kB
8 kB
LQFP-64
32 MHz
12 bit
42 I/O
5.5 V
18 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12ZVC
Reel
Analogue Supply Voltage: 5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
I/O Voltage: 5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 5.5 V to 18 V
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: MagniV
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322402528
Unit Weight: 363,668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

S12ZVC MagniV® Mixed-Signal Microcontroller (MCU)

NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU) offers a low-cost, highly integrated solution that enables the design of the smallest integrated CAN MCU. As a highly integrated device, this part is ideal for space-constrained applications such as actuators, sensors, CAN nodes, and other user interfaces. The NXP S12ZVC integrates a sophisticated S12Z core with a 12V to 5V voltage regulator. Features include up to 192KB Flash, 2KB EEPROM, up to 12KB RAM, an ADC, a PWM, and a timer. It also includes a CAN physical layer for automotive and industrial applications.