S912XHY128F0VLL

NXP Semiconductors
841-S912XHY128F0VLL
S912XHY128F0VLL

Mfr.:

Description:
16-bit Microcontrollers - MCU 16 BIT 128K FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
10,73 € 107,30 €
10,29 € 257,25 €
9,08 € 908,00 €
8,70 € 2.175,00 €
8,47 € 3.811,50 €
8,27 € 7.443,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
128 kB
8 kB
LQFP-100
40 MHz
10 bit
76 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
S12XHY
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data RAM Type: RAM
Interface Type: CAN, SCI, SPI, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 4.5 V to 5.5 V
Processor Series: S12X
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319715557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2