S912XEQ384BMAG

NXP Semiconductors
841-S912XEQ384BMAG
S912XEQ384BMAG

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 5.961,00 €
19,61 € 11.766,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
384 kB
24 kB
LQFP-144
50 MHz
2 x 8 bit/10 bit/12 bit
119 I/O
1.72 V
1.98 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12XE
AEC-Q100
Tray
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
DAC Resolution: 16 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 25 Timer
Operating Supply Voltage: 1.72 V to 1.98 V
Processor Series: S12XE
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316068557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2