S912XEP768BVALR

NXP Semiconductors
771-S912XEP768BVALR
S912XEP768BVALR

Mfr.:

Description:
ARM Microcontrollers - MCU 16 BIT 768K FLASH 48K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
23,78 € 11.890,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
Reel
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Part # Aliases: 935454258528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2