S912XEA128J2CAA

NXP Semiconductors
841-S912XEA128J2CAA
S912XEA128J2CAA

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,03 € 20,03 €
16,19 € 161,90 €
15,51 € 387,75 €
13,67 € 1.367,00 €
11,99 € 2.997,50 €
11,36 € 4.771,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
128 kB
12 kB
QFP-80
50 MHz
2 x 8 bit/10 bit/12 bit
59 I/O
1.72 V
1.98 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12XE
AEC-Q100
Tray
Analogue Supply Voltage: 3.13 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 16 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
I/O Voltage: 3.13 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 25 Timer
Operating Supply Voltage: 1.72 V to 1.98 V
Processor Series: S12XE
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321385557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.