S912XDP512J0MAG

NXP Semiconductors
841-S912XDP512J0MAG
S912XDP512J0MAG

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 144

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCS12X
512 kB
32 kB
LQFP-144
80 MHz
10 bit
59 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12XD
AEC-Q100
Tray
Analogue Supply Voltage: 3.15 V to 5.5 V
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 24 Channel
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: S12XD
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309737557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
3A991.a.2